Spelsberg 11101401 TK Series Enclosure 180x110x63mm IP66 grey-white

MPN
11101401
Brand
Spelsberg
EAN-13
4013902947317
Order Code
07-1403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Spelsberg TK PS 1811-6f-t is a enclosure made of polycarbonate and polystyrene, measuring 180 x 110 x 63 mm in a grey-white RAL 7035 finish. It features a transparent cover plate and smooth sidewalls. This product is typically used for mounting or securing components in electronic cabinets and plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 63 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1811-6f-t
Misc Attribute 3 PS 1811-6f-t

Reviews

Be the first to submit a review

Trustpilot