Spelsberg 11101301 TK Series Enclosure PC/EPS IP66 grey-white RAL7035

MPN
11101301
Brand
Spelsberg
EAN-13
4013902933075
Order Code
07-1402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 251 availableBack-order availability date - 26/10/2026

The Spelsberg enclosure, model TK PS 1818-6f-t, is made from durable polycarbonate and polystyrene in a grey-white RAL 7035 finish. It measures 182 x 180 x 63 mm and features a transparent cover plate. This enclosure is typically used in applications involving components and cabinet installations.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 63 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1818-6f-t
Misc Attribute 3 PS 1818-6f-t

Reviews

Be the first to submit a review

Trustpilot