Spelsberg 11101201 TK Series Enclosure 360x254x111mm IP66 PC/EPS

MPN
11101201
Brand
Spelsberg
EAN-13
4013902150397
Order Code
07-1401
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £94.63 £86.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Spelsberg TK PS 3625-11-t enclosure, measuring 360 x 254 x 111 mm, is made from durable polycarbonate and polystyrene, with a grey-white finish matching RAL 7035. This product features a transparent cover plate and smooth sidewalls, making it ideal for mounting components in enclosed settings. It's typically used for creating secure and visually appealing installations in plastic wall cabinets.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 360mm
Enclosure Width 254mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 360 x 254 x 111 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 3625-11-t
Misc Attribute 3 PS 3625-11-t

Reviews

Be the first to submit a review

Trustpilot