Spelsberg 11101101 TK Series Enclosure Polycarbonate Grey-white IP66

MPN
11101101
Brand
Spelsberg
EAN-13
4013902901630
Order Code
07-1400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg enclosure, model TK PS 2518-6f-t, is made from polycarbonate and polystyrene in grey-white. It measures 254 x 180 x 63 mm and features a transparent cover plate. This product is typically used in plastic wall cases or cabinets for organising and securing components.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 63 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 2518-6f-t
Misc Attribute 3 PS 2518-6f-t

Reviews

Be the first to submit a review

Trustpilot