Spelsberg 11101001 TK Series IP66 Enclosure polycarbonate grey-white

MPN
11101001
Brand
Spelsberg
EAN-13
4013902153565
Order Code
07-1399
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg TK PS 1809-6-t enclosure measures 180 x 94 x 57 mm and is crafted from durable polycarbonate and polystyrene in a grey-white RAL 7035 finish. This Enclosure is typically used for mounting and securing electrical enclosures or components. It is ideal for environments where stability and reliable fixture are essential.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 57 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1809-6-t
Misc Attribute 3 PS 1809-6-t

Reviews

Be the first to submit a review

Trustpilot