Spelsberg 11100901 TK Series Enclosure PC EPS grey-white IP66 130x94x57

MPN
11100901
Brand
Spelsberg
EAN-13
4013902150380
Order Code
07-1398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.28
10+ £12.30
50+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Spelsberg TK PS 1309-6-t enclosure is a polycarbonate and polystyrene wall case with dimensions of 130 x 94 x 57 mm. It is coloured in grey-white (RAL 7035) and includes a transparent cover plate. This component is typically used for housing electrical and electronic equipment in various industrial settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 57 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1309-6-t
Misc Attribute 3 PS 1309-6-t

Reviews

Be the first to submit a review

Trustpilot