Spelsberg 11100801 TK Series Enclosure polycarbonate IP66 grey

MPN
11100801
Brand
Spelsberg
EAN-13
4013902150373
Order Code
07-1397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.66 £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Manufactured by Spelsberg, this enclosure measures 254 x 180 x 90 mm and is made from durable polycarbonate and polystyrene. It comes in a grey-white finish, suitable for various installations. Typically used for mounting electrical components, the product features smooth sidewalls and a transparent cover plate for easy access and visibility.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 90 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 2518-9-to
Misc Attribute 3 PS 2518-9-t

Reviews

Be the first to submit a review

Trustpilot