Spelsberg 11100701 TK Series Enclosure IP66 grey-white 182x180x90mm

MPN
11100701
Brand
Spelsberg
EAN-13
4013902150366
Order Code
07-1396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg TK PS 1818-9-t enclosure, measuring 182 x 180 x 90 mm, is made from polycarbonate and polystyrene in grey-white. It features smooth side walls and a transparent cover, making it ideal for plastic wall cases and cabinets. This product is commonly used in various component housing and electronic applications.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 90 mm
IP Rating IP66
Material (details) Polycarbonate (cover)/polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 1818-9-t
Misc Attribute 3 PS 1818-9-t

Reviews

Be the first to submit a review

Trustpilot