Spelsberg 11100601 TK Series Enclosure 180x110x90mm IP66 PC grey-white

MPN
11100601
Brand
Spelsberg
EAN-13
4013902150359
Order Code
07-1395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
16+ £18.13
64+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched same day - 16 in stockBack-order availability date - 23/11/2026

The Spelsberg TK PS 1811-9-t enclosure is a polycarbonate and polystyrene component, measuring 180 x 110 x 90 mm, in grey-white (RAL 7035). It features smooth side walls and a transparent cover plate, making it ideal for use in cabinets and plastic wall cases. This enclosure is typically used in electrical and electronic enclosure assemblies.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 90 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1811-9-t
Misc Attribute 3 PS 1811-9-t

Reviews

Be the first to submit a review

Trustpilot