Spelsberg 11100501 TK Series Enclosure 130x130x75mm grey-white

MPN
11100501
Brand
Spelsberg
EAN-13
4013902150342
Order Code
07-1394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
14+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Available to back orderBack-order availability date - 20/09/2026

The Spelsberg TK PS 1313-7-t enclosure, measuring 130 x 130 x 75 mm, is made from polycarbonate and polystyrene in a grey-white RAL 7035 colour. It features a transparent cover plate and smooth sidewalls, making it ideal for housing electronic components or serving as a plastic wall case. This durable Enclosure is suitable for use in various industrial and commercial applications where protection and organisation of components is essential.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1313-7-t
Misc Attribute 3 PS 1313-7-t

Reviews

Be the first to submit a review

Trustpilot