Spelsberg 11100401 TK Series Enclosure IP66 PC/EPS 110x110x66mm grey

MPN
11100401
Brand
Spelsberg
EAN-13
4013902150335
Order Code
07-1393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.36
10+ £13.39
50+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg TK PS 1111-7-t enclosure is a durable polycarbonate and polystyrene enclosure designed for secure installations. It measures 110 x 110 x 66 mm and features a transparent cover plate in grey-white RAL 7035. This product is typically used for housing electrical components in various industrial and technical environments.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 66mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 66 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 1111-7-t
Misc Attribute 3 PS 1111-7-t
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot