Spelsberg 11100301 TK Series Enclosure 94x94x57 PC grey-white

MPN
11100301
Brand
Spelsberg
EAN-13
4013902150328
Order Code
07-1392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg TK PS 99-6-t enclosure is made from durable polycarbonate (PC) in grey-white (RAL 7035), measuring 94 x 94 x 57 mm. This component features smooth side walls and a transparent cover, ideal for securely housing electrical components. Commonly used in cabinet and plastic wall case applications, it provides reliable and robust enclosure in various installation settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 Smooth side walls, transparent cover
Misc Attribute 2 TK PS 99-6-t
Misc Attribute 3 PS 99-6-t
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot