Spelsberg 11100201 TK Series Enclosure IP66 PC/EPS Grey-white

MPN
11100201
Brand
Spelsberg
EAN-13
4013902150311
Order Code
07-1391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.57 £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg TK PS 97-6-t enclosure, measuring 94 x 65 x 57 mm, is crafted from polycarbonate and polystyrene, featuring a grey-white finish (RAL 7035). This enclosure is designed with smooth sidewalls and a transparent cover plate, making it ideal for use in plastic wall cases and cabinets. Typical applications include housing and protecting electrical components or systems in indoor environments.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 94mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 65 x 57 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 97-6-t
Misc Attribute 3 PS 97-6-t

Reviews

Be the first to submit a review

Trustpilot