Spelsberg 11100101 TK Series Enclosure IP66 65x65x57 PC grey-white

MPN
11100101
Brand
Spelsberg
EAN-13
4013902150304
Order Code
07-1390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg TK PS 77-6-t is a enclosure made of polycarbonate and polystyrene, measuring 65 x 65 x 57 mm, in grey-white RAL 7035. It features a transparent cover plate with smooth sidewalls for a sleek appearance. This product is typically used in plastic wall cases and cabinets for secure, protected installations.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 65 x 65 x 57 mm
IP Rating IP66
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 Smooth side walls, transparent cover plate
Misc Attribute 2 TK PS 77-6-t
Misc Attribute 3 PS 77-6-t

Reviews

Be the first to submit a review

Trustpilot