Spelsberg 11091601 TK PS Enclosure 130x180x111 light grey

MPN
11091601
Brand
Spelsberg
EAN-13
4013902317592
Order Code
07-1389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.50
10+ £19.56
50+ £18.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg enclosure TK PS 1813-11-O, measuring 130 x 180 x 111 mm, is made from polystyrene, polycarbonate, polyurethane, and polyamide, with a light grey finish. This robust enclosure is ideal for use in electrical installations, providing secure and durable fitting solutions. Typical applications include enclosures and organisation of wiring in both residential and industrial settings.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PS 1813-11-O

Reviews

Be the first to submit a review

Trustpilot