Spelsberg 11091401 TK Series Enclosure IP66 grey-white EPS

MPN
11091401
Brand
Spelsberg
EAN-13
4013902947218
Order Code
07-1387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TK PS 1811-8f is a enclosure made from polystyrene, featuring smooth sidewalls and measuring 180 x 110 x 84 mm. Its grey-white colour aligns with RAL 7035, making it suitable for aesthetic consistency in installations. Typically used for securing plastic wall cases or cabinets, it provides durability and a reliable fit.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 84 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1811-8f
Misc Attribute 3 PS 1811-8f

Reviews

Be the first to submit a review

Trustpilot