Spelsberg 11091301 TK Series Enclosure 182x180x84mm IP66 grey-white

MPN
11091301
Brand
Spelsberg
EAN-13
4013902932955
Order Code
07-1386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.82
10+ £19.21
50+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Spelsberg TK PS 1818-8f enclosure is made from polystyrene (EPS) and has dimensions of 182 x 180 x 84 mm, with a grey-white (RAL 7035) finish. It features smooth side walls, making it an ideal choice for neatly housing electrical components or wiring in cabinets and plastic wall cases. This Enclosure is typically used in applications requiring durable and weather-resistant enclosures.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 84 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 1818-8f
Misc Attribute 3 PS 1818-8f

Reviews

Be the first to submit a review

Trustpilot