Spelsberg 11091201 TK PS Universal Enclosure Plastic Grey IP66 polystyrene

MPN
11091201
Brand
Spelsberg
EAN-13
4013902150281
Order Code
07-1385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg 11091201 universal enclosure is a plastic, grey housing solution ideal for protecting electrical components. It is robust and versatile, suitable for various indoor applications. Typically used for enclosing sensitive equipment in industrial and commercial settings, this enclosure ensures safety and durability.
Type Universal enclosure
Material Plastic
Enclosure Height 254mm
Enclosure Width 361mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 361 x 254 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PS 3625-16-o
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot