Spelsberg 11091101 TK Series Enclosure IP66 grey-white 254x180x84mm

MPN
11091101
Brand
Spelsberg
EAN-13
4013902901487
Order Code
07-1384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Spelsberg TK PS 2518-8f enclosure is made from polystyrene (EPS) and measures 254 x 180 x 84 mm. It features a grey-white (RAL 7035) finish and smooth side walls. Ideal for use in cabinets and plastic wall cases, it provides secure enclosure for various components.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 84 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 2518-8f
Misc Attribute 3 PS 2518-8f

Reviews

Be the first to submit a review

Trustpilot