Spelsberg 11091001 TK Series Enclosure IP66 RAL 7035 180x94x81mm

MPN
11091001
Brand
Spelsberg
EAN-13
4013902153558
Order Code
07-1383
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg TK PS 1809-8 enclosure is made from polystyrene (EPS) in a grey-white (RAL 7035) colour and measures 180 x 94 x 81 mm. Known for its robustness, it is typically used for electrical enclosures or installations. Its durable construction makes it suitable for both indoor and outdoor applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 81 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, gray cover
Misc Attribute 2 TK PS 1809-8
Misc Attribute 3 PS 1809-8

Reviews

Be the first to submit a review

Trustpilot