Spelsberg 11090901 TK PS 1309-8 Enclosure IP66 grey-white EPS

MPN
11090901
Brand
Spelsberg
EAN-13
4013902150274
Order Code
07-1382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.39
10+ £12.21
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Spelsberg TK PS 1309-8 enclosure is a polystyrene (EPS) component measuring 130 x 94 x 81 mm with smooth sidewalls and a grey-white colour (RAL 7035). It features a durable design suitable for plastic wall cases and cabinets. This product is ideal for secure mounting applications in electrical and industrial environments.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 81 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 1309-8
Misc Attribute 3 PS 1309-8

Reviews

Be the first to submit a review

Trustpilot