Spelsberg 11090701 Universal Enclosure IP66 Polystyrene Grey RAL 7035

MPN
11090701
Brand
Spelsberg
EAN-13
4013902150250
Order Code
07-1381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Spelsberg, the TK PS 1818-11-o is a grey plastic universal enclosure. It is ideal for housing electronic components, ensuring protection and organisation in various setups. Typical applications include use in residential, commercial, and light industrial environments.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 182mm
Colour Grey
Depth 111mm
Dimensions (W x H x D) 182 x 180 x 111 mm
IP Rating IP66
Misc Attribute 1 TK PS 1818-11-o
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot