Spelsberg 11090601 TK Series polystyrene fitting 180x110x111mm IP66 grey-white

MPN
11090601
Brand
Spelsberg
EAN-13
4013902150243
Order Code
07-1380
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £21.48 £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg TK PS 1811-11 enclosure is made of polystyrene (EPS) and measures 180 x 110 x 111 mm. It features smooth side walls and a grey-white colour (RAL 7035). Ideal for use in electrical installations and mounting components, this enclosure is part of the robust Spelsberg range of plastic wall cases.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 111 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1811-11
Misc Attribute 3 PS 1811-11

Reviews

Be the first to submit a review

Trustpilot