Spelsberg 11090501 TK Series Enclosure 130x130x99 IP66 Grey-white

MPN
11090501
Brand
Spelsberg
EAN-13
4013902150236
Order Code
07-1379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Spelsberg TK PS 1313-10 enclosure is a polystyrene component with smooth side walls, measuring 130 x 130 x 99 mm, and has a grey-white RAL 7035 finish. It is used in cabinets and plastic wall cases to provide durable organisation. Ideal for both residential and industrial applications, it ensures components are securely housed.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1313-10
Misc Attribute 3 PS 1313-10

Reviews

Be the first to submit a review

Trustpilot