Spelsberg 11090401 TK Series HP Enclosure IP66 110x110x90mm grey

MPN
11090401
Brand
Spelsberg
EAN-13
4013902150229
Order Code
07-1378
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.79 £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg PS 1111-9 is a polystyrene enclosure with dimensions of 110 x 110 x 90 mm, featuring smooth sidewalls and a grey-white finish (RAL 7035). Designed for use as a plastic wall case, it is ideal for housing electrical components or organising installations. Its robust design ensures durability in various applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 90 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 1111-9
Misc Attribute 3 PS 1111-9
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot