Spelsberg 11041601 TK PS Enclosure light grey 130x180x90mm

MPN
11041601
Brand
Spelsberg
EAN-13
4013902317554
Order Code
07-1376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.93
50+ £16.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Spelsberg TK PS 1813-9-O enclosure, measuring 130 x 180 x 90 mm, is made from polystyrene, polycarbonate, polyurethane, and polyamide in light grey. This durable enclosure is ideal for use in electrical enclosures and industrial installations. Manufactured by Spelsberg, it ensures reliable enclosure and secure fittings for various applications.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PS 1813-9-O

Reviews

Be the first to submit a review

Trustpilot