Spelsberg 11041501 TK PS Enclosure 130x180x63 polystyrene grey

MPN
11041501
Brand
Spelsberg
EAN-13
4013902310197
Order Code
07-1375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Spelsberg TK PS 1813-6F-O enclosure, manufactured by Spelsberg, measures 130 x 180 x 63 mm and is made of polystyrene, polycarbonate, polyurethane, and polyamide. It is available in light grey and is designed for durable installations. Typical applications include electrical enclosures or similar structures.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PS 1813-6F-O

Reviews

Be the first to submit a review

Trustpilot