Spelsberg 11041401 TK PS 1811-6f Enclosure IP66 grey-white 180x110x63mm

MPN
11041401
Brand
Spelsberg
EAN-13
4013902947195
Order Code
07-1374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.05
10+ £14.73
100+ £14.21
500+ £13.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Spelsberg manufactures the TK PS 1811-6f enclosure, measuring 180 x 110 x 63 mm, constructed from polystyrene (EPS) with a grey-white finish (RAL 7035). This durable enclosure is ideal for secure electrical and construction applications. Its robust design makes it suitable for both indoor and outdoor environments.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 63 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1811-6f
Misc Attribute 3 PS 1811-6f
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot