Spelsberg 11041301 TK Series Enclosure IP66 182x180x63 mmgrey-white

MPN
11041301
Brand
Spelsberg
EAN-13
4013902932948
Order Code
07-1373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Spelsberg TK PS 1818-6f enclosure is a polystyrene component with dimensions of 182 x 180 x 63 mm, in grey-white (RAL 7035). It features smooth side walls, making it ideal for use in plastic wall cases and cabinets. This enclosure provides reliable enclosure for electrical components in various installations.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 63 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, gray cover
Misc Attribute 2 TK PS 1818-6f
Misc Attribute 3 PS 1818-6f

Reviews

Be the first to submit a review

Trustpilot