Spelsberg 11041201 TK Series Enclosure 360x254x111 mmIP66 grey-white

MPN
11041201
Brand
Spelsberg
EAN-13
4013902150144
Order Code
07-1372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Spelsberg TK PS 3625-11 enclosure is made of polystyrene (EPS) and measures 360 x 254 x 111 mm. It features smooth sidewalls and a grey-white colour, matching the RAL 7035 standard. This enclosure is typically used in electrical installations, serving as a plastic wall case for housing components.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 360mm
Enclosure Width 254mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 360 x 254 x 111 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 3625-11
Misc Attribute 3 PS 3625-11

Reviews

Be the first to submit a review

Trustpilot