Spelsberg 11041101 TK Enclosure polystyrene IP66 254x180x63mm

MPN
11041101
Brand
Spelsberg
EAN-13
4013902901470
Order Code
07-1371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg TK PS 2518-6f enclosure is made from polystyrene (EPS) and measures 254 x 180 x 63 mm. Its grey-white colour (RAL 7035) and smooth sidewalls make it suitable for aesthetic installations. Typically used in electrical installations, this product offers durable enclosure for various applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 63 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 2518-6f
Misc Attribute 3 PS 2518-6f

Reviews

Be the first to submit a review

Trustpilot