Spelsberg 11041001 TK Series Enclosure IP66 grey-white 180x94x57

MPN
11041001
Brand
Spelsberg
EAN-13
4013902153541
Order Code
07-1370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Spelsberg TK PS 1809-6 is a enclosure made of polystyrene (EPS) in grey-white (RAL 7035) with dimensions of 180 x 94 x 57 mm. It is typically used for securely housing components in electrical installations. This durable and reliable enclosure is suitable for both domestic and commercial applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 57 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1809-6
Misc Attribute 3 PS 1809-6

Reviews

Be the first to submit a review

Trustpilot