Spelsberg 11040701 TK Enclosure grey-white polystyrene IP66

MPN
11040701
Brand
Spelsberg
EAN-13
4013902150113
Order Code
07-1369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.96 £21.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg TK PS 1818-9 enclosure is made of polystyrene (EPS) and measures 182 x 180 x 90 mm. It features smooth side walls and a grey-white colour matching RAL 7035. This durable Enclosure is ideal for securing components and is commonly used in cabinet and plastic wall case installations.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 90 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 1818-9
Misc Attribute 3 PS 1818-9

Reviews

Be the first to submit a review

Trustpilot