Spelsberg 11040601 TK Series Enclosure IP66 grey-white EPS

MPN
11040601
Brand
Spelsberg
EAN-13
4013902150106
Order Code
07-1368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Spelsberg TK PS 1811-9 enclosure is made from durable polystyrene in a grey-white (RAL 7035) colour. Its dimensions are 180 x 110 x 90 mm, featuring smooth side walls for easy mounting. This enclosure is typically used in electrical cabinets and enclosures for organising and housing components.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 90 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1811-9
Misc Attribute 3 PS 1811-9

Reviews

Be the first to submit a review

Trustpilot