Spelsberg 11040501 TK PS 1313-7 Enclosure 130x130x75mm IP66 white

MPN
11040501
Brand
Spelsberg
EAN-13
4013902150090
Order Code
07-1367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The Spelsberg TK PS 1313-7 is a enclosure made of polystyrene (EPS) in grey-white (RAL 7035), measuring 130 x 130 x 75 mm. It features smooth sidewalls and is suitable for mounting components in electrical or electronic cabinets. This product is typically used in settings requiring durable and reliable wall cases for various devices.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover
Misc Attribute 2 TK PS 1313-7
Misc Attribute 3 PS 1313-7

Reviews

Be the first to submit a review

Trustpilot