Spelsberg 11040301 TK PS 99-6 polystyrene Enclosure IP66 grey-white

MPN
11040301
Brand
Spelsberg
EAN-13
4013902150076
Order Code
07-1366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.15
10+ £8.66
50+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The Spelsberg TK PS 99-6 enclosure, crafted from durable polystyrene (EPS), measures 94 x 94 x 57 mm and features smooth sidewalls in a grey-white RAL 7035 colour. This product is suitable for use in various plastic wall cases, providing reliable enclosure for components. Commonly used in electrical installations, it ensures neat and secure mounting of fixtures.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 Smooth side walls, grey cover plate
Misc Attribute 2 TK PS 99-6
Misc Attribute 3 PS 99-6

Reviews

Be the first to submit a review

Trustpilot