Spelsberg 10701601 TK PS 1813-16-tm Universal Grey Enclosure IP66 1pc

MPN
10701601
Brand
Spelsberg
EAN-13
4013902317622
Order Code
07-1365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Spelsberg TK PS 1813-16-tm is a grey universal enclosure typically used for housing electrical components. Made from durable plastic, it offers sturdy protection and is suitable for various indoor and outdoor applications. This single-piece enclosure is ideal for use in both industrial and commercial settings.
Type Universal enclosure
Material Plastic
Enclosure Height 130mm
Enclosure Width 180mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 180 x 130 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PS 1813-16-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot