Spelsberg 10701501 TK PS Universal Enclosure IP66 polystyrene grey

MPN
10701501
Brand
Spelsberg
EAN-13
4013902317370
Order Code
07-1364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg universal enclosure is made of durable plastic, offering reliable protection for electronic components. Designed for versatile applications, it is suitable for both indoor and outdoor use. Ideal for housing electrical connections, it ensures safety and longevity in various environments.
Type Universal enclosure
Material Plastic
Enclosure Height 130mm
Enclosure Width 180mm
Colour Grey
Depth 137mm
Dimensions (W x H x D) 180 x 130 x 137 mm
IP Rating IP66
Misc Attribute 1 TK PS 1813-13f-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot