Spelsberg 10651601 TK Enclosure 130x180x111mm Light grey

MPN
10651601
Brand
Spelsberg
EAN-13
4013902317585
Order Code
07-1361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Spelsberg TK PS 1813-11-TM enclosure is made from polystyrene, polycarbonate, polyurethane, and polyamide in a light grey colour. It measures 130 x 180 x 111 mm and is designed for secure and versatile mounting solutions. This Enclosure is typically used in electrical installations and equipment housing.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PS 1813-11-TM
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot