Spelsberg 10651401 TK Series Enclosure IP66 PC grey-white 180x110x84

MPN
10651401
Brand
Spelsberg
EAN-13
4013902947324
Order Code
07-1360
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg enclosure, model TK PS 1811-8f-tm, measures 180 x 110 x 84 mm and is made from durable polycarbonate and polystyrene in grey-white. It features a knockout and a transparent cover, making it ideal for housing and protecting electrical components. Common applications include use in plastic wall cases and cabinets.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 84 mm
IP Rating IP66
Knockouts 4xM12+6xM16/20+2xM25/32
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 1811-8f-tm
Misc Attribute 3 PS 1811-8f-tm

Reviews

Be the first to submit a review

Trustpilot