Spelsberg 10651301 TK Series Enclosure 182x180x84mm IP66 RAL 7035

MPN
10651301
Brand
Spelsberg
EAN-13
4013902933020
Order Code
07-1359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg TK PS 1818-8f-tm enclosure is made of polycarbonate and polystyrene, with dimensions of 182 x 180 x 84 mm and a grey-white colour (RAL 7035). It features a transparent cover plate and is ideal for use in components, cabinets, and plastic wall cases. The Enclosure is designed to provide reliable enclosure and durability in a variety of settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 84 mm
IP Rating IP66
Knockouts 8xM16/20+4xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1818-8f-tm
Misc Attribute 3 PS 1818-8f-tm

Reviews

Be the first to submit a review

Trustpilot