Spelsberg 10651101 TK Series Enclosure 254x180x84mm grey-white IP66

MPN
10651101
Brand
Spelsberg
EAN-13
4013902901562
Order Code
07-1358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg enclosure, model TK PS 2518-8f-tm, is made from polycarbonate and polystyrene with dimensions of 254 x 180 x 84 mm. It features a grey-white RAL 7035 finish and includes a transparent cover with metric imprints. This part is typically used in electrical and industrial applications for housing components in plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 84 mm
IP Rating IP66
Knockouts 16xM16/20+4xM25/32
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 2518-8f-tm
Misc Attribute 3 PS 2518-8f-tm

Reviews

Be the first to submit a review

Trustpilot