Spelsberg 10650901 TK Series Enclosure IP66 polycarbonate grey-white

MPN
10650901
Brand
Spelsberg
EAN-13
4013902861392
Order Code
07-1356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg enclosure, model TK PS 1309-8-tm, is made from polycarbonate and polystyrene and features a grey-white colour (RAL 7035). Measuring 130 x 94 x 81 mm, it includes a transparent cover plate. It is typically used in electrical or communication installations for securing components in cabinets or plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 81 mm
IP Rating IP66
Knockouts 10xM16/20
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1309-8-tm
Misc Attribute 3 PS 1309-8-tm

Reviews

Be the first to submit a review

Trustpilot