Spelsberg 10650801 TK Series Enclosure IP66 polycarbonate grey

MPN
10650801
Brand
Spelsberg
EAN-13
4013902861521
Order Code
07-1355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.23
10+ £36.17
50+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Spelsberg enclosure PS 2518-11-tm, measuring 254 x 180 x 111 mm, is constructed from durable polycarbonate and polystyrene and has a grey-white RAL 7035 finish. It features a transparent cover plate and is suitable for use in various plastic wall cases and cabinets. This Enclosure is ideal for securely mounting and enclosing electronic components or wiring in industrial or commercial settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 111 mm
IP Rating IP66
Knockouts 24xM20+4xM25/32+4xM32/40
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 2518-11-tm
Misc Attribute 3 PS 2518-11-tm

Reviews

Be the first to submit a review

Trustpilot