Spelsberg 10650701 TK Series Enclosure IP66 182x180x111mm grey-white

MPN
10650701
Brand
Spelsberg
EAN-13
4013902861484
Order Code
07-1354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Spelsberg manufactures the TK PS 1818-11-tm enclosure, designed with dimensions of 182 x 180 x 111 mm. It is made of polycarbonate and polystyrene, in a grey-white (RAL 7035) finish, featuring a transparent cover and knockouts. This Enclosure is typically used in electrical installations for securing and managing components within plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 111 mm
IP Rating IP66
Knockouts 24xM20+4xM32/40
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 1818-11-tm
Misc Attribute 3 PS 1818-11-tm

Reviews

Be the first to submit a review

Trustpilot