Spelsberg 10650601 TK Series Enclosure IP 66 180x110x111mm grey

MPN
10650601
Brand
Spelsberg
EAN-13
4013902861453
Order Code
07-1353
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Spelsberg enclosure, model TK PS 1811-11-tm, measures 180 x 110 x 111 mm and is made of polycarbonate and polystyrene in a grey-white RAL 7035 colour. This component is ideal for use in plastic wall cases and cabinets, providing durable enclosure and reliable performance. It features a transparent cover plate with metric imprints, commonly utilised in electrical and electronic applications.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 111 mm
IP Rating IP66
Knockouts 16xM20+2xM20/25+2xM32/40
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1811-11-tm
Misc Attribute 3 PS 1811-11-tm

Reviews

Be the first to submit a review

Trustpilot