Spelsberg 10650501 TK Series Enclosure 130x130x99mm grey-white IP66 PC

MPN
10650501
Brand
Spelsberg
EAN-13
4013902861415
Order Code
07-1352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Spelsberg enclosure TK PS 1313-10-tm is made of durable polycarbonate and polystyrene and measures 130 x 130 x 99 mm. It features a grey-white colour (RAL 7035) and is ideal for secure mounting applications. This product is commonly used in electrical installations and other industrial settings.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Knockouts 2xM20+9xM20/25+1xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1313-10-tm
Misc Attribute 3 PS 1313-10-tm

Reviews

Be the first to submit a review

Trustpilot