Spelsberg 10650401 TK Series Enclosure 110x110x90 PC/EPS IP66 grey-white

MPN
10650401
Brand
Spelsberg
EAN-13
4013902861378
Order Code
07-1351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg enclosure, model PS 1111-9-tm, measures 110 x 110 x 90 mm and is made from polycarbonate and polystyrene in a grey-white colour (RAL 7035). It features a transparent cover and is designed for use with components and plastic wall cases. This product is commonly used in electrical installations and other areas requiring secure wall-mounted enclosures.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 90 mm
IP Rating IP66
Knockouts 7xM20/25
Material (details) Polycarbonate (cover)/polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 1111-9-tm
Misc Attribute 3 PS 1111-9-tm

Reviews

Be the first to submit a review

Trustpilot