Spelsberg 10601601 TK PS 1813-9-TM Enclosure 130x180x90 light grey

MPN
10601601
Brand
Spelsberg
EAN-13
4013902317547
Order Code
07-1350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £30.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Spelsberg TK PS 1813-9-TM enclosure is made from durable materials such as polystyrene, polycarbonate, polyurethane, and polyamide, and comes in a light grey colour. Manufactured by Spelsberg, it measures 130 x 180 x 90 mm, making it suitable for mounting and securing components in various industrial and commercial settings. This single-piece Enclosure is designed for robust performance in applications requiring reliable enclosure.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PS 1813-9-TM
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot