Spelsberg 10601501 TK PS 1813-6F-TM Enclosure 130x180x63mm light grey

MPN
10601501
Brand
Spelsberg
EAN-13
4013902310180
Order Code
07-1349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Spelsberg manufactures the TK PS 1813-6F-TM enclosure, which measures 130 x 180 x 63 mm and is constructed from polystyrene, polycarbonate, polyurethane, and polyamide in a light grey colour. This Enclosure is designed for secure installations, providing durability and strength for various mounting applications. It is typically used in electrical and industrial settings for professional-grade equipment enclosure.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PS 1813-6F-TM
Predefined attributes (long page) 1 x M25/32 · 2 x M 16/20 · 1 x M 20/25 · 4 x M 12/16
Predefined attributes (short page) 2 x M 20/25 · 4 x M 12/16

Reviews

Be the first to submit a review

Trustpilot